15 µH Shielded Drum Core, Wirewound Inductor 3.6 A 39mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1806-150M

DigiKey Part Number
118-SRR1806-150MTR-ND - Tape & Reel (TR)
118-SRR1806-150MCT-ND - Cut Tape (CT)
118-SRR1806-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1806-150M
Description
FIXED IND 15UH 3.6A 39 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.6 A 39mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1806-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.2A
Shielding
Shielded
DC Resistance (DCR)
39mOhm
Q @ Freq
53 @ 2.52MHz
Frequency - Self Resonant
17.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.280" (7.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.27400$12.74
100$1.04810$104.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.96960$242.40
500$0.91426$457.13
750$0.88339$662.54
1,250$0.84597$1,057.46
1,750$0.82222$1,438.88
2,500$0.79780$1,994.50
Manufacturers Standard Package
Unit Price without GST:$1.55000
Unit Price with GST:$1.70500