180 µH Shielded Drum Core, Wirewound Inductor 1.75 A 300mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-181K

DigiKey Part Number
SRR1280-181KTR-ND - Tape & Reel (TR)
SRR1280-181KCT-ND - Cut Tape (CT)
SRR1280-181KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-181K
Description
FIXED IND 180UH 1.75A 300 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
180 µH Shielded Drum Core, Wirewound Inductor 1.75 A 300mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-181K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.88A
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
24 @ 796kHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,393
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.41000$14.10
100$1.15940$115.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.03073$412.29
800$0.97194$777.55
1,200$0.93913$1,126.96
2,000$0.89942$1,798.84
2,800$0.87420$2,447.76
4,000$0.84826$3,393.04
Manufacturers Standard Package
Unit Price without GST:$1.71000
Unit Price with GST:$1.88100