
SRR1260A-5R6Y | |
|---|---|
DigiKey Part Number | SRR1260A-5R6YTR-ND - Tape & Reel (TR) SRR1260A-5R6YCT-ND - Cut Tape (CT) SRR1260A-5R6YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-5R6Y |
Description | FIXED IND 5.6UH 6.7A 16.2 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 6.7 A 16.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-5R6Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.2mOhm Max | |
Q @ Freq | 19 @ 7.96MHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.57400 | $15.74 |
| 25 | $1.45600 | $36.40 |
| 50 | $1.37260 | $68.63 |
| 100 | $1.29410 | $129.41 |
| 250 | $1.19728 | $299.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.11163 | $666.98 |
| 1,200 | $1.04826 | $1,257.91 |
| 1,800 | $1.01293 | $1,823.27 |
| 3,000 | $0.97013 | $2,910.39 |
| 4,200 | $0.94298 | $3,960.52 |
| 6,000 | $0.91503 | $5,490.18 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.11200 |

