
SRR1210-470M | |
|---|---|
DigiKey Part Number | SRR1210-470MTR-ND - Tape & Reel (TR) SRR1210-470MCT-ND - Cut Tape (CT) SRR1210-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-470M |
Description | FIXED IND 47UH 3.8A 72 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3.8 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.90000 | $1.90 |
| 10 | $1.56200 | $15.62 |
| 100 | $1.28420 | $128.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.18808 | $297.02 |
| 500 | $1.12024 | $560.12 |
| 750 | $1.08243 | $811.82 |
| 1,250 | $1.03662 | $1,295.78 |
| 1,750 | $1.00752 | $1,763.16 |
| 2,500 | $0.97760 | $2,444.00 |
| 6,250 | $0.90896 | $5,681.00 |
| Unit Price without GST: | $1.90000 |
|---|---|
| Unit Price with GST: | $2.09000 |

