
SRR1210-150M | |
|---|---|
DigiKey Part Number | SRR1210-150MTR-ND - Tape & Reel (TR) SRR1210-150MCT-ND - Cut Tape (CT) SRR1210-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-150M |
Description | FIXED IND 15UH 5.8A 32 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 5.8 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.51700 | $15.17 |
| 100 | $1.24760 | $124.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.15432 | $288.58 |
| 500 | $1.08840 | $544.20 |
| 750 | $1.05165 | $788.74 |
| 1,250 | $1.00714 | $1,258.92 |
| 1,750 | $0.97888 | $1,713.04 |
| 2,500 | $0.94982 | $2,374.55 |
| Unit Price without GST: | $1.85000 |
|---|---|
| Unit Price with GST: | $2.03500 |

