
SRR1206-330YL | |
|---|---|
DigiKey Part Number | 118-SRR1206-330YLTR-ND - Tape & Reel (TR) 118-SRR1206-330YLCT-ND - Cut Tape (CT) 118-SRR1206-330YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1206-330YL |
Description | FIXED IND 33UH 1.9A 90 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.9 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1206-330YL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 21 @ 2.52MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $1.11400 | $11.14 |
| 100 | $0.91520 | $91.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.78608 | $471.65 |
| 1,200 | $0.74124 | $889.49 |
| 1,800 | $0.71623 | $1,289.21 |
| 3,000 | $0.68594 | $2,057.82 |
| 4,200 | $0.66672 | $2,800.22 |
| 6,000 | $0.64695 | $3,881.70 |
| Unit Price without GST: | $1.36000 |
|---|---|
| Unit Price with GST: | $1.49600 |

