
SRR1050HA-471Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-471YTR-ND - Tape & Reel (TR) 118-SRR1050HA-471YCT-ND - Cut Tape (CT) 118-SRR1050HA-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-471Y |
Description | FIXED IND 470UH 600MA 1.2 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 600 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Frequency - Self Resonant 1.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.34700 | $13.47 |
| 25 | $1.24560 | $31.14 |
| 50 | $1.17480 | $58.74 |
| 100 | $1.10740 | $110.74 |
| 250 | $1.02456 | $256.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.93891 | $657.24 |
| 1,400 | $0.88539 | $1,239.55 |
| 2,100 | $0.85553 | $1,796.61 |
| 3,500 | $0.81939 | $2,867.86 |
| 4,900 | $0.79645 | $3,902.61 |
| 7,000 | $0.77285 | $5,409.95 |
| Unit Price without GST: | $1.63000 |
|---|---|
| Unit Price with GST: | $1.79300 |

