470 µH Shielded Drum Core, Wirewound Inductor 600 mA 1.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050HA-471Y

DigiKey Part Number
118-SRR1050HA-471YTR-ND - Tape & Reel (TR)
118-SRR1050HA-471YCT-ND - Cut Tape (CT)
118-SRR1050HA-471YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050HA-471Y
Description
FIXED IND 470UH 600MA 1.2 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 600 mA 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.2Ohm Max
Series
Frequency - Self Resonant
1.8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,773
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.34700$13.47
25$1.24560$31.14
50$1.17480$58.74
100$1.10740$110.74
250$1.02456$256.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$0.93891$657.24
1,400$0.88539$1,239.55
2,100$0.85553$1,796.61
3,500$0.81939$2,867.86
4,900$0.79645$3,902.61
7,000$0.77285$5,409.95
Manufacturers Standard Package
Unit Price without GST:$1.63000
Unit Price with GST:$1.79300