
PM75-330K-RC | |
---|---|
DigiKey Part Number | 118-PM75-330K-RCTR-ND - Tape & Reel (TR) 118-PM75-330K-RCCT-ND - Cut Tape (CT) 118-PM75-330K-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM75-330K-RC |
Description | FIXED IND 33UH 1.2A 140 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM75-330K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 15 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $0.89700 | $8.97 |
25 | $0.82920 | $20.73 |
50 | $0.78180 | $39.09 |
100 | $0.73700 | $73.70 |
250 | $0.68176 | $170.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.64280 | $321.40 |
1,000 | $0.60611 | $606.11 |
1,500 | $0.58565 | $878.48 |
2,500 | $0.56085 | $1,402.12 |
3,500 | $0.54511 | $1,907.88 |
5,000 | $0.52893 | $2,644.65 |
12,500 | $0.49075 | $6,134.38 |
Unit Price without GST: | $1.08000 |
---|---|
Unit Price with GST: | $1.18800 |