
SRR0805-100M | |
|---|---|
DigiKey Part Number | SRR0805-100MTR-ND - Tape & Reel (TR) SRR0805-100MCT-ND - Cut Tape (CT) SRR0805-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0805-100M |
Description | FIXED IND 10UH 1.5A 100 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0805-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.89500 | $8.95 |
| 100 | $0.73630 | $73.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60558 | $605.58 |
| 2,000 | $0.57104 | $1,142.08 |
| 3,000 | $0.55178 | $1,655.34 |
| 5,000 | $0.52846 | $2,642.30 |
| 7,000 | $0.51366 | $3,595.62 |
| 10,000 | $0.49843 | $4,984.30 |
| Unit Price without GST: | $1.09000 |
|---|---|
| Unit Price with GST: | $1.19900 |

