
SRR0745A-270M | |
|---|---|
DigiKey Part Number | SRR0745A-270MTR-ND - Tape & Reel (TR) SRR0745A-270MCT-ND - Cut Tape (CT) SRR0745A-270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0745A-270M |
Description | FIXED IND 27UH 1.45A 130 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 1.45 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0745A-270M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 130mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.185" (4.70mm) |
Current - Saturation (Isat) 1.62A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $1.00900 | $10.09 |
| 25 | $0.93400 | $23.35 |
| 50 | $0.88060 | $44.03 |
| 100 | $0.83010 | $83.01 |
| 250 | $0.76796 | $191.99 |
| 500 | $0.72410 | $362.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.68276 | $682.76 |
| 2,000 | $0.64385 | $1,287.70 |
| 3,000 | $0.62213 | $1,866.39 |
| 5,000 | $0.59585 | $2,979.25 |
| 7,000 | $0.57917 | $4,054.19 |
| 10,000 | $0.56200 | $5,620.00 |
| Unit Price without GST: | $1.22000 |
|---|---|
| Unit Price with GST: | $1.34200 |

