
SRP7028CC-4R7M | |
|---|---|
DigiKey Part Number | 118-SRP7028CC-4R7MTR-ND - Tape & Reel (TR) 118-SRP7028CC-4R7MCT-ND - Cut Tape (CT) 118-SRP7028CC-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028CC-4R7M |
Description | FIXED IND 4.7UH 5.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 5.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.71800 | $7.18 |
| 100 | $0.58970 | $58.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.48491 | $484.91 |
| 2,000 | $0.45725 | $914.50 |
| 3,000 | $0.44182 | $1,325.46 |
| 5,000 | $0.42313 | $2,115.65 |
| 7,000 | $0.41127 | $2,878.89 |
| 10,000 | $0.39907 | $3,990.70 |
| Unit Price without GST: | $0.87000 |
|---|---|
| Unit Price with GST: | $0.95700 |

