
SRP0520-100K | |
|---|---|
DigiKey Part Number | 118-SRP0520-100KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRP0520-100K |
Description | FIXED IND 10UH 2.4A 152 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.4 A 152mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 152mOhm Max |
Series | Q @ Freq 68 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 12MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Current - Saturation (Isat) 4A | Height - Seated (Max) 0.079" (2.00mm) |

