
SRP0320-R47K | |
|---|---|
DigiKey Part Number | 118-SRP0320-R47KTR-ND - Tape & Reel (TR) 118-SRP0320-R47KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP0320-R47K |
Description | FIXED IND 470NH 7.4A 14.6 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 7.4 A 14.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.6mOhm Max | |
Q @ Freq | 19 @ 25.2MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.122" W (3.40mm x 3.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.07400 | $10.74 |
| 25 | $0.97120 | $24.28 |
| 50 | $0.90000 | $45.00 |
| 100 | $0.83370 | $83.37 |
| 250 | $0.75340 | $188.35 |
| 500 | $0.69766 | $348.83 |
| 1,000 | $0.64589 | $645.89 |
| Unit Price without GST: | $1.39000 |
|---|---|
| Unit Price with GST: | $1.52900 |

