SRN8040HA-101M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN8040HA-101M

DigiKey Part Number
118-SRN8040HA-101MTR-ND - Tape & Reel (TR)
118-SRN8040HA-101MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRN8040HA-101M
Description
IND 100UH 20% 1A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1 A 479mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
479mOhm Max
Q @ Freq
8 @ 1MHz
Frequency - Self Resonant
6MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.321" L x 0.311" W (8.15mm x 7.90mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.01000$1.01
10$0.82400$8.24
25$0.76320$19.08
50$0.71960$35.98
100$0.67830$67.83
250$0.62752$156.88
500$0.59166$295.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.55788$557.88
Manufacturers Standard Package
Unit Price without GST:$1.01000
Unit Price with GST:$1.11100