
SRN4026-1R2Y | |
|---|---|
DigiKey Part Number | SRN4026-1R2YTR-ND - Tape & Reel (TR) SRN4026-1R2YCT-ND - Cut Tape (CT) SRN4026-1R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4026-1R2Y |
Description | FIXED IND 1.2UH 2.75A 24 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 2.75 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4026-1R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | 9 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.43600 | $4.36 |
| 100 | $0.35830 | $35.83 |
| 1,000 | $0.29468 | $294.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26846 | $805.38 |
| 6,000 | $0.25316 | $1,518.96 |
| 9,000 | $0.24462 | $2,201.58 |
| 15,000 | $0.23429 | $3,514.35 |
| 21,000 | $0.22772 | $4,782.12 |
| 30,000 | $0.22098 | $6,629.40 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

