
SRN4018BTA-4R7M | |
|---|---|
DigiKey Part Number | 118-SRN4018BTA-4R7MTR-ND - Tape & Reel (TR) 118-SRN4018BTA-4R7MCT-ND - Cut Tape (CT) 118-SRN4018BTA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018BTA-4R7M |
Description | FIXED IND 4.7UH 1.7A 70 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.7 A 70mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.50700 | $5.07 |
| 100 | $0.41630 | $41.63 |
| 1,000 | $0.34233 | $342.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.30784 | $1,077.44 |
| 7,000 | $0.29031 | $2,032.17 |
| 10,500 | $0.28053 | $2,945.57 |
| 17,500 | $0.26869 | $4,702.07 |
| 24,500 | $0.26117 | $6,398.66 |
| 35,000 | $0.25344 | $8,870.40 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

