
SRN2009T-3R3M | |
|---|---|
DigiKey Part Number | SRN2009T-3R3MTR-ND - Tape & Reel (TR) SRN2009T-3R3MCT-ND - Cut Tape (CT) SRN2009T-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2009T-3R3M |
Description | FIXED IND 3.3UH 850MA 250 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 850 mA 250mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2009T-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.34000 | $3.40 |
| 100 | $0.27910 | $27.91 |
| 1,000 | $0.22947 | $229.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21636 | $432.72 |
| 4,000 | $0.20401 | $816.04 |
| 6,000 | $0.19712 | $1,182.72 |
| 10,000 | $0.18878 | $1,887.80 |
| 14,000 | $0.18349 | $2,568.86 |
| 20,000 | $0.17804 | $3,560.80 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

