10 µH Semi-Shielded Drum Core, Wirewound Inductor 5.4 A 29mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN1060-100M

DigiKey Part Number
SRN1060-100MTR-ND - Tape & Reel (TR)
SRN1060-100MCT-ND - Cut Tape (CT)
SRN1060-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN1060-100M
Description
FIXED IND 10UH 5.4A 29 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 5.4 A 29mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRN1060-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.2A
Shielding
Semi-Shielded
DC Resistance (DCR)
29mOhm Max
Q @ Freq
25 @ 7.96MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max)
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,030
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.87400$8.74
100$0.71890$71.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.61747$370.48
1,200$0.58222$698.66
1,800$0.56256$1,012.61
3,000$0.53876$1,616.28
4,200$0.52365$2,199.33
6,000$0.50811$3,048.66
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600