
SRE6603-682M | |
|---|---|
DigiKey Part Number | 118-SRE6603-682MTR-ND - Tape & Reel (TR) 118-SRE6603-682MCT-ND - Cut Tape (CT) 118-SRE6603-682MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRE6603-682M |
Description | FIXED IND 6.8MH 40MA 25 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH Shielded Drum Core, Wirewound Inductor 40 mA 25Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRE6603-682M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 25Ohm Max | |
Q @ Freq | 50 @ 100kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.19900 | $11.99 |
| 25 | $1.11000 | $27.75 |
| 50 | $1.04620 | $52.31 |
| 100 | $0.98640 | $98.64 |
| 250 | $0.91256 | $228.14 |
| 500 | $0.86044 | $430.22 |
| 1,000 | $0.81137 | $811.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76513 | $1,530.26 |
| 4,000 | $0.72159 | $2,886.36 |
| 6,000 | $0.69731 | $4,183.86 |
| 10,000 | $0.66792 | $6,679.20 |
| 14,000 | $0.65404 | $9,156.56 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.60600 |

