
SDR2207-102KL | |
|---|---|
DigiKey Part Number | SDR2207-102KLTR-ND - Tape & Reel (TR) SDR2207-102KLCT-ND - Cut Tape (CT) SDR2207-102KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-102KL |
Description | FIXED IND 1MH 600MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 600 mA 1.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-102KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.57400 | $15.74 |
| 100 | $1.29400 | $129.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.19716 | $299.29 |
| 500 | $1.12880 | $564.40 |
| 750 | $1.09068 | $818.01 |
| 1,250 | $1.04452 | $1,305.65 |
| 1,750 | $1.01521 | $1,776.62 |
| 2,500 | $0.98507 | $2,462.68 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.11200 |

