
SDR0906-103KSCL | |
|---|---|
DigiKey Part Number | SDR0906-103KSCL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR0906-103KSCL |
Description | FIXED IND 10MH 40MA 33 OHM SMD |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 40 mA 33Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0906-103KSCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33Ohm Max | |
Q @ Freq | 100 @ 79.6kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.413" W (12.50mm x 10.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |

