
SDR0604-680KL | |
|---|---|
cms-digikey-product-number | 118-SDR0604-680KLTR-ND - Tape & Reel (TR) 118-SDR0604-680KLCT-ND - Cut Tape (CT) 118-SDR0604-680KLDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SDR0604-680KL |
cms-description | FIXED IND 68UH 620MA 520 MOHM |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | 68 µH Unshielded Drum Core, Wirewound Inductor 620 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
cms-eda-cad-models | SDR0604-680KL Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 840mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.55700 | $5.57 |
| 100 | $0.45780 | $45.78 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 400 | $0.40698 | $162.79 |
| 800 | $0.38373 | $306.98 |
| 1,200 | $0.37075 | $444.90 |
| 2,000 | $0.35504 | $710.08 |
| 2,800 | $0.34506 | $966.17 |
| 4,000 | $0.33480 | $1,339.20 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

