
SDR0503-470KL | |
|---|---|
DigiKey Part Number | SDR0503-470KLTR-ND - Tape & Reel (TR) SDR0503-470KLCT-ND - Cut Tape (CT) SDR0503-470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-470KL |
Description | FIXED IND 47UH 600MA 600 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 600 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.60700 | $6.07 |
| 100 | $0.49860 | $49.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.43488 | $217.44 |
| 1,000 | $0.41003 | $410.03 |
| 1,500 | $0.39617 | $594.25 |
| 2,500 | $0.37940 | $948.50 |
| 3,500 | $0.36874 | $1,290.59 |
| 5,000 | $0.35778 | $1,788.90 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

