
SDR0503-270ML | |
---|---|
DigiKey Part Number | SDR0503-270MLTR-ND - Tape & Reel (TR) SDR0503-270MLCT-ND - Cut Tape (CT) SDR0503-270MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-270ML |
Description | FIXED IND 27UH 800MA 320MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 800 mA 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-270ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.62000 | $6.20 |
100 | $0.50980 | $50.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.44464 | $222.32 |
1,000 | $0.41925 | $419.25 |
1,500 | $0.40509 | $607.63 |
2,500 | $0.38793 | $969.83 |
3,500 | $0.37703 | $1,319.61 |
5,000 | $0.36582 | $1,829.10 |
12,500 | $0.33857 | $4,232.12 |
25,000 | $0.32586 | $8,146.50 |
Unit Price without GST: | $0.75000 |
---|---|
Unit Price with GST: | $0.82500 |