
SDR0302-821KL | |
|---|---|
DigiKey Part Number | SDR0302-821KLTR-ND - Tape & Reel (TR) SDR0302-821KLCT-ND - Cut Tape (CT) SDR0302-821KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0302-821KL |
Description | FIXED IND 820UH 80MA 22.5 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 80 mA 22.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0302-821KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22.5Ohm Max | |
Q @ Freq | 45 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.110" W (3.00mm x 2.80mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.55700 | $5.57 |
| 100 | $0.45780 | $45.78 |
| 1,000 | $0.37654 | $376.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.35504 | $710.08 |
| 4,000 | $0.33480 | $1,339.20 |
| 6,000 | $0.32351 | $1,941.06 |
| 10,000 | $0.30984 | $3,098.40 |
| 14,000 | $0.30116 | $4,216.24 |
| 20,000 | $0.29223 | $5,844.60 |
| Unit Price without GST: | $0.68000 |
|---|---|
| Unit Price with GST: | $0.74800 |

