56 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.45Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0302-560KL

DigiKey Part Number
SDR0302-560KLTR-ND - Tape & Reel (TR)
SDR0302-560KLCT-ND - Cut Tape (CT)
SDR0302-560KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0302-560KL
Description
FIXED IND 56UH 340MA 1.45 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.45Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0302-560KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Unshielded
DC Resistance (DCR)
1.45Ohm Max
Q @ Freq
18 @ 2.52MHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,004
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.55700$5.57
100$0.45780$45.78
1,000$0.37654$376.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.35504$710.08
4,000$0.33480$1,339.20
6,000$0.32351$1,941.06
10,000$0.30984$3,098.40
14,000$0.30116$4,216.24
20,000$0.29223$5,844.60
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800