
SDE1006A-330M | |
---|---|
DigiKey Part Number | SDE1006A-330MTR-ND - Tape & Reel (TR) SDE1006A-330MCT-ND - Cut Tape (CT) SDE1006A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE1006A-330M |
Description | FIXED IND 33UH 2.2A 120 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE1006A-330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
10 | $0.95500 | $9.55 |
25 | $0.88240 | $22.06 |
50 | $0.83200 | $41.60 |
100 | $0.78460 | $78.46 |
250 | $0.72576 | $181.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.65091 | $520.73 |
1,600 | $0.61377 | $982.03 |
2,400 | $0.59307 | $1,423.37 |
4,000 | $0.56800 | $2,272.00 |
5,600 | $0.55207 | $3,091.59 |
8,000 | $0.53570 | $4,285.60 |
20,000 | $0.52016 | $10,403.20 |
Unit Price without GST: | $1.16000 |
---|---|
Unit Price with GST: | $1.27600 |