27 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 110mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0914-270KL

DigiKey Part Number
RLB0914-270KL-ND
Manufacturer
Manufacturer Product Number
RLB0914-270KL
Description
FIXED IND 27UH 1.8A 110 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 110mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB0914-270KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
40 @ 2.52MHz
Frequency - Self Resonant
8.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.46500$4.65
25$0.43000$10.75
50$0.40560$20.28
200$0.36050$72.10
400$0.33988$135.95
600$0.32837$197.02
1,000$0.31444$314.44
2,600$0.28997$753.92
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.61600