
RLB0912-470KL | |
|---|---|
DigiKey Part Number | RLB0912-470KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0912-470KL |
Description | FIXED IND 47UH 1.5A 170 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 170mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0912-470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.343" Dia (8.70mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.45300 | $4.53 |
| 25 | $0.41880 | $10.47 |
| 50 | $0.39480 | $19.74 |
| 200 | $0.35105 | $70.21 |
| 400 | $0.33095 | $132.38 |
| 600 | $0.31975 | $191.85 |
| 1,000 | $0.30618 | $306.18 |
| 2,600 | $0.28235 | $734.11 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

