20 Ohms ±5% 1W Chip Resistor 3014 J-Lead Current Sense, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR3014W20R0JE

DigiKey Part Number
PWR3014W20R0JE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PWR3014W20R0JE
Description
RES SMD 20 OHM 5% 1W 3014
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 1W Chip Resistor 3014 J-Lead Current Sense, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR3014W20R0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
3014 J-Lead
Supplier Device Package
Size / Dimension
0.295" L x 0.138" W (7.50mm x 3.50mm)
Height - Seated (Max)
0.203" (5.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.67449$1,011.74
Manufacturers Standard Package
Unit Price without GST:$0.67449
Unit Price with GST:$0.74194