Similar
Similar

PM628S-680-RC | |
|---|---|
DigiKey Part Number | PM628S-680-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM628S-680-RC |
Description | FIXED IND 68UH 800MA 300 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 800 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM628S-680-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 11 @ 796kHz | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.85361 | $1,280.41 |
| Unit Price without GST: | $0.85361 |
|---|---|
| Unit Price with GST: | $0.93897 |



