PM43-390K-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,164
Unit Price: $0.68000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: $0.29774
Datasheet
39 µH Unshielded Drum Core, Wirewound Inductor 590 mA 590mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM43-390K-RC

DigiKey Part Number
PM43-390K-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM43-390K-RC
Description
FIXED IND 39UH 590MA 590 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 590 mA 590mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM43-390K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
920mA
Shielding
Unshielded
DC Resistance (DCR)
590mOhm
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.65091$976.37
Manufacturers Standard Package
Unit Price without GST:$0.65091
Unit Price with GST:$0.71600