
PM43-270M-RC | |
---|---|
DigiKey Part Number | PM43-270M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM43-270M-RC |
Description | FIXED IND 27UH 710MA 520MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 710 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-270M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.69217 | $1,038.25 |
Unit Price without GST: | $0.69217 |
---|---|
Unit Price with GST: | $0.76139 |