Similar



PM3602-100-B-RC | |
|---|---|
DigiKey Part Number | M8671-ND |
Manufacturer | |
Manufacturer Product Number | PM3602-100-B-RC |
Description | INDUCT ARRAY 2 COIL 100UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 400mOhm Max DC Resistance (DCR) - Parallel 580 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 100 µH | |
Inductance - Connected In Series | 400 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 580 mA | |
Current Rating - Series | 290 mA | |
DC Resistance (DCR) - Parallel | 400mOhm Max | |
DC Resistance (DCR) - Series | 1.6Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.452" L x 0.354" W (11.48mm x 8.99mm) | |
Height | 0.225" (5.72mm) | |
Base Product Number |


