Unshielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 400mOhm Max DC Resistance (DCR) - Parallel 580 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 400mOhm Max DC Resistance (DCR) - Parallel 580 mA Nonstandard
Bourns Magnetic Capabilities

PM3602-100-RC

DigiKey Part Number
M10143TR-ND - Tape & Reel (TR)
M10143CT-ND - Cut Tape (CT)
M10143DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM3602-100-RC
Description
INDUCT ARRAY 2 COIL 100UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 400 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 400mOhm Max DC Resistance (DCR) - Parallel 580 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM3602-100-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
100 µH
Inductance - Connected In Series
400 µH
Tolerance
±20%
Current Rating - Parallel
580 mA
Current Rating - Series
290 mA
DC Resistance (DCR) - Parallel
400mOhm Max
DC Resistance (DCR) - Series
1.6Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.452" L x 0.354" W (11.48mm x 8.99mm)
Height
0.225" (5.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$2.03100$20.31
25$1.87920$46.98
50$1.77160$88.58
100$1.67040$167.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.48508$594.03
800$1.40041$1,120.33
1,200$1.35319$1,623.83
2,000$1.29602$2,592.04
2,800$1.25973$3,527.24
4,000$1.22240$4,889.60
Manufacturers Standard Package
Unit Price without GST:$2.47000
Unit Price with GST:$2.71700