PM1812-R47K-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,298
Unit Price: $0.40000
Datasheet
470 nH Unshielded Inductor 545 mA 320mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1812-R47K-RC

DigiKey Part Number
PM1812-R47K-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1812-R47K-RC
Description
FIXED IND 470NH 545MA 320 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Inductor 545 mA 320mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1812-R47K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
40 @ 25.2MHz
Frequency - Self Resonant
145MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.22382$447.64
Unit Price without GST:$0.22382
Unit Price with GST:$0.24620