


CW105550A-56NJ | |
|---|---|
DigiKey Part Number | CW105550A-56NJTR-ND - Tape & Reel (TR) CW105550A-56NJCT-ND - Cut Tape (CT) CW105550A-56NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW105550A-56NJ |
Description | FIXED IND 56NH 200MA 970 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 200 mA 970mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW105550A-56NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 970mOhm Max | |
Q @ Freq | 22 @ 200MHz | |
Frequency - Self Resonant | 1.76GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.29100 | $2.91 |
| 100 | $0.23870 | $23.87 |
| 1,000 | $0.19624 | $196.24 |
| 5,000 | $0.17119 | $855.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16143 | $1,614.30 |
| 20,000 | $0.15224 | $3,044.80 |
| 30,000 | $0.14711 | $4,413.30 |
| 50,000 | $0.14091 | $7,045.50 |
| 70,000 | $0.13697 | $9,587.90 |
| 100,000 | $0.13513 | $13,513.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

