


CW105550A-3N3J | |
---|---|
DigiKey Part Number | CW105550A-3N3JTR-ND - Tape & Reel (TR) CW105550A-3N3JCT-ND - Cut Tape (CT) CW105550A-3N3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW105550A-3N3J |
Description | FIXED IND 3.3NH 840MA 66MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW105550A-3N3J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.25100 | $2.51 |
100 | $0.20710 | $20.71 |
1,000 | $0.17028 | $170.28 |
5,000 | $0.14854 | $742.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14007 | $1,400.70 |
20,000 | $0.13209 | $2,641.80 |
30,000 | $0.12764 | $3,829.20 |
50,000 | $0.12226 | $6,113.00 |
70,000 | $0.11974 | $8,381.80 |
Unit Price without GST: | $0.30000 |
---|---|
Unit Price with GST: | $0.33000 |