
CS160808-2R7K | |
|---|---|
DigiKey Part Number | CS160808-2R7KTR-ND - Tape & Reel (TR) CS160808-2R7KCT-ND - Cut Tape (CT) CS160808-2R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-2R7K |
Description | FIXED IND 2.7UH 50MA 1 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Multilayer Inductor 50 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-2R7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 50 @ 10MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11500 | $1.15 |
| 100 | $0.09470 | $9.47 |
| 1,000 | $0.07784 | $77.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06919 | $276.76 |
| 8,000 | $0.06524 | $521.92 |
| 12,000 | $0.06304 | $756.48 |
| 20,000 | $0.06036 | $1,207.20 |
| 28,000 | $0.05867 | $1,642.76 |
| 40,000 | $0.05692 | $2,276.80 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

