
CS160808-1R5K | |
|---|---|
DigiKey Part Number | 118-CS160808-1R5KTR-ND - Tape & Reel (TR) 118-CS160808-1R5KCT-ND - Cut Tape (CT) 118-CS160808-1R5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-1R5K |
Description | FIXED IND 1.5UH 50MA 650 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 50 mA 650mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-1R5K Models |
Category | DC Resistance (DCR) 650mOhm Max |
Mfr | Q @ Freq 50 @ 10MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.11400 | $1.14 |
| 100 | $0.09330 | $9.33 |
| 1,000 | $0.07675 | $76.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06822 | $272.88 |
| 8,000 | $0.06432 | $514.56 |
| 12,000 | $0.06215 | $745.80 |
| 20,000 | $0.05951 | $1,190.20 |
| 28,000 | $0.05784 | $1,619.52 |
| 40,000 | $0.05612 | $2,244.80 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

