
PM124SH-331M-RC | |
|---|---|
DigiKey Part Number | 118-PM124SH-331M-RCTR-ND - Tape & Reel (TR) 118-PM124SH-331M-RCCT-ND - Cut Tape (CT) 118-PM124SH-331M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM124SH-331M-RC |
Description | FIXED IND 330UH 750MA 950 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 750 mA 950mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM124SH-331M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.36240 | $34.06 |
| 50 | $1.28460 | $64.23 |
| 100 | $1.21100 | $121.10 |
| 250 | $1.12036 | $280.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.05642 | $528.21 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $1.96900 |

