
SRR5828A-220M | |
|---|---|
DigiKey Part Number | 118-SRR5828A-220MTR-ND - Tape & Reel (TR) 118-SRR5828A-220MCT-ND - Cut Tape (CT) 118-SRR5828A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5828A-220M |
Description | FIXED IND 22UH 1.35A 160 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 1.35 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.23800 | $12.38 |
| 100 | $1.01810 | $101.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.90513 | $362.05 |
| 800 | $0.85348 | $682.78 |
| 1,200 | $0.82467 | $989.60 |
| 2,000 | $0.78978 | $1,579.56 |
| 2,800 | $0.76763 | $2,149.36 |
| 4,000 | $0.74485 | $2,979.40 |
| Unit Price without GST: | $1.51000 |
|---|---|
| Unit Price with GST: | $1.66100 |

