
CE201210-5N6J | |
|---|---|
DigiKey Part Number | 118-CE201210-5N6JTR-ND - Tape & Reel (TR) 118-CE201210-5N6JCT-ND - Cut Tape (CT) 118-CE201210-5N6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-5N6J |
Description | FIXED IND 5.6NH 300MA 230 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 300 mA 230mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-5N6J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 20 @ 100MHz | |
Frequency - Self Resonant | 3.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.16200 | $1.62 |
| 100 | $0.13350 | $13.35 |
| 1,000 | $0.10980 | $109.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09761 | $390.44 |
| 8,000 | $0.09204 | $736.32 |
| 12,000 | $0.08893 | $1,067.16 |
| 20,000 | $0.08516 | $1,703.20 |
| 28,000 | $0.08277 | $2,317.56 |
| 40,000 | $0.08031 | $3,212.40 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

