
77F470J-TR-RC | |
|---|---|
DigiKey Part Number | 118-77F470J-TR-RCTR-ND - Tape & Reel (TR) 118-77F470J-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 77F470J-TR-RC |
Description | FIXED IND 47UH 340MA 1.3 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 340 mA 1.3Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 45 @ 2.52MHz | |
Frequency - Self Resonant | 6.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26600 | $2.66 |
| 25 | $0.24640 | $6.16 |
| 50 | $0.23220 | $11.61 |
| 100 | $0.21890 | $21.89 |
| 250 | $0.20248 | $50.62 |
| 500 | $0.19092 | $95.46 |
| 1,000 | $0.17999 | $179.99 |
| 2,500 | $0.16652 | $416.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15702 | $785.10 |
| 10,000 | $0.14806 | $1,480.60 |
| 15,000 | $0.14307 | $2,146.05 |
| 25,000 | $0.13702 | $3,425.50 |
| 35,000 | $0.13318 | $4,661.30 |
| 50,000 | $0.12924 | $6,462.00 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

