
6100-820K-RC | |
|---|---|
DigiKey Part Number | 6100-820K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 6100-820K-RC |
Description | FIXED IND 82UH 2.18A 150 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 2.18 A 150mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6100-820K-RC Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Frequency - Self Resonant 6.3MHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Supplier Device Package Radial |
Inductance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $0.67504 | $324.02 |
| Unit Price without GST: | $0.67504 |
|---|---|
| Unit Price with GST: | $0.74254 |

