Image for 5800-272-TR-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5800-272-TR-RC

DigiKey Part Number
5800-272-TR-RC-ND
Manufacturer
Manufacturer Product Number
5800-272-TR-RC
Description
FIXED IND 2.7MH 150MA 6.6 OHM TH
Customer Reference
Detailed Description
2.7 mH Unshielded Drum Core, Wirewound Inductor 150 mA 6.6Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
220mA
Shielding
Unshielded
DC Resistance (DCR)
6.6Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types