
5800-272-RC | |
|---|---|
DigiKey Part Number | M8306-ND |
Manufacturer | |
Manufacturer Product Number | 5800-272-RC |
Description | FIXED IND 2.7MH 150MA 6.6 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Unshielded Drum Core, Wirewound Inductor 150 mA 6.6Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-272-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 220mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.44300 | $14.43 |
| 25 | $1.33520 | $33.38 |
| 50 | $1.25860 | $62.93 |
| 100 | $1.18650 | $118.65 |
| 250 | $1.09768 | $274.42 |
| 864 | $0.98814 | $853.75 |
| 1,728 | $0.93185 | $1,610.24 |
| 2,592 | $0.90045 | $2,333.97 |
| Unit Price without GST: | $1.76000 |
|---|---|
| Unit Price with GST: | $1.93600 |

