
3549S-1AB-103A | |
|---|---|
DigiKey Part Number | 3549S-1AB-103A-ND |
Manufacturer | |
Manufacturer Product Number | 3549S-1AB-103A |
Description | POT 10K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3549S-1AB-103A Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±3% | Actuator Length 0.811" (20.60mm) |
Power (Watts) 2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.885" Dia (22.48mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3549S-1AB-103B | Bourns Inc. | 100 | 3549S-1AB-103B-ND | $51.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.65000 | $39.65 |
| 10 | $32.90900 | $329.09 |
| 25 | $30.53400 | $763.35 |
| 50 | $28.84680 | $1,442.34 |
| 100 | $27.24870 | $2,724.87 |
| 250 | $25.26744 | $6,316.86 |
| 500 | $23.86274 | $11,931.37 |
| Unit Price without GST: | $39.65000 |
|---|---|
| Unit Price with GST: | $43.61500 |

