10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3549S-1AB-103B

DigiKey Part Number
3549S-1AB-103B-ND
Manufacturer
Manufacturer Product Number
3549S-1AB-103B
Description
POT 10K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Bourns Inc.
Temperature Coefficient
±50ppm/°C
Series
Rotation
3600°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
10k
Actuator Type
Slotted
Tolerance
±3%
Actuator Length
0.811" (20.60mm)
Power (Watts)
2W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M9 x 0.75
Number of Turns
10.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.885" Dia (22.48mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$40.88000$40.88
10$33.92900$339.29
30$31.01533$930.46
50$29.74200$1,487.10
100$28.09420$2,809.42
250$26.05120$6,512.80
500$24.60284$12,301.42
Manufacturers Standard Package
Unit Price without GST:$40.88000
Unit Price with GST:$44.96800